
J-SC37A | |
|---|---|
DigiKey Part Number | 455-J-SC37A-ND |
Manufacturer | |
Manufacturer Product Number | J-SC37A |
Description | 62116000.37 POLE.J/JK.D-SUB COVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Nickel | |
Hardware | - | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr 13,22072 | kr 1 652,59 |
| Unit Price without VAT: | kr 13,22072 |
|---|---|
| Unit Price with VAT: | kr 16,52590 |

