J-SC25A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr 9,71460

Parametric Equivalent


Northern Technologies
In Stock: 299
Unit Price: kr 12,76000
Datasheet
New at DigiKey
Image for J-SC25A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J-SC25A

DigiKey Part Number
455-J-SC25A-ND
Manufacturer
Manufacturer Product Number
J-SC25A
Description
62114000.25 POLE.J/JK.D-SUB COVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Silver 180° Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Steel
Plating
Nickel
Hardware
-
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
100kr 8,53230kr 853,23
Manufacturers Standard Package
Unit Price without VAT:kr 8,53230
Unit Price with VAT:kr 10,66538