Parametric Equivalent
Parametric Equivalent

H4P-SHF-AA-R | |
|---|---|
DigiKey Part Number | 455-H4P-SHF-AA-R-ND |
Manufacturer | |
Manufacturer Product Number | H4P-SHF-AA-R |
Description | NH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,67261 | kr 672,61 |
| Unit Price without VAT: | kr 0,67261 |
|---|---|
| Unit Price with VAT: | kr 0,84076 |

