
RC0603FR-07118RL | |
|---|---|
DigiKey Part Number | 311-118HRTR-ND - Tape & Reel (TR) 311-118HRCT-ND - Cut Tape (CT) 311-118HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07118RL |
Description | RES 118 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07118RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,22500 | kr 2,25 |
| 25 | kr 0,16080 | kr 4,02 |
| 50 | kr 0,12920 | kr 6,46 |
| 100 | kr 0,10480 | kr 10,48 |
| 250 | kr 0,08044 | kr 20,11 |
| 500 | kr 0,06698 | kr 33,49 |
| 1 000 | kr 0,05641 | kr 56,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,03742 | kr 187,10 |
| 10 000 | kr 0,03290 | kr 329,00 |
| 15 000 | kr 0,03070 | kr 460,50 |
| 25 000 | kr 0,02832 | kr 708,00 |
| 35 000 | kr 0,02697 | kr 943,95 |
| 50 000 | kr 0,02569 | kr 1 284,50 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |


