
BZT52B7V5HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B7V5HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B7V5HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B7V5HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5HE3-TP |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,31000 | kr 2,31 |
| 10 | kr 1,39700 | kr 13,97 |
| 100 | kr 0,86340 | kr 86,34 |
| 500 | kr 0,63200 | kr 316,00 |
| 1 000 | kr 0,55693 | kr 556,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,46111 | kr 1 383,33 |
| 6 000 | kr 0,41269 | kr 2 476,14 |
| 9 000 | kr 0,38800 | kr 3 492,00 |
| 15 000 | kr 0,36021 | kr 5 403,15 |
| 21 000 | kr 0,34375 | kr 7 218,75 |
| 30 000 | kr 0,32774 | kr 9 832,20 |
| 75 000 | kr 0,29257 | kr 21 942,75 |
| 150 000 | kr 0,27084 | kr 40 626,00 |
| 300 000 | kr 0,25257 | kr 75 771,00 |
| Unit Price without VAT: | kr 2,31000 |
|---|---|
| Unit Price with VAT: | kr 2,88750 |

