
ASDHSDH28K305 | |
|---|---|
DigiKey Part Number | 455-ASDHSDH28K305-ND |
Manufacturer | |
Manufacturer Product Number | ASDHSDH28K305 |
Description | 12" SHD SERIES STANDARD LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,89966 | kr 4 899,66 |
| Unit Price without VAT: | kr 4,89966 |
|---|---|
| Unit Price with VAT: | kr 6,12458 |

