New at DigiKey
Image for 3P-SCN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3P-SCN

DigiKey Part Number
455-3P-SCN-ND
Manufacturer
Manufacturer Product Number
3P-SCN
Description
SCN HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Ivory Crimp 22-28 AWG Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
3
Cable Pitch
0.098" (2.50mm)
Board-Side Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Cable Termination
Crimp
Wire Gauge
22-28 AWG
Features
Contacts Not Included
Contact Finish
-
Contact Finish Thickness
-
Color
Ivory
Number of Positions Loaded
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 000kr 0,41470kr 414,70
Manufacturers Standard Package
Unit Price without VAT:kr 0,41470
Unit Price with VAT:kr 0,51838