Parametric Equivalent

(3M)J-SC15B | |
|---|---|
DigiKey Part Number | 455-(3M)J-SC15B-ND |
Manufacturer | |
Manufacturer Product Number | (3M)J-SC15B |
Description | 62113001.15 POLE.J/JK.D-SUB COVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Nickel | |
Hardware | - | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr 6,74153 | kr 1 011,23 |
| Unit Price without VAT: | kr 6,74153 |
|---|---|
| Unit Price with VAT: | kr 8,42691 |


