
30P3.5-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-30P3.5-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-30P3.5-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-30P3.5-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30P3.5-JMCS-GAN-A-TF |
Description | PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,09000 | kr 16,09 |
| 10 | kr 11,60100 | kr 116,01 |
| 25 | kr 10,10360 | kr 252,59 |
| 50 | kr 9,13460 | kr 456,73 |
| 100 | kr 8,31030 | kr 831,03 |
| 250 | kr 7,43484 | kr 1 858,71 |
| 500 | kr 6,91562 | kr 3 457,81 |
| 1 000 | kr 6,50072 | kr 6 500,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | kr 6,04055 | kr 16 913,54 |
| 5 600 | kr 5,81347 | kr 32 555,43 |
| 8 400 | kr 5,70507 | kr 47 922,59 |
| 14 000 | kr 5,58989 | kr 78 258,46 |
| Unit Price without VAT: | kr 16,09000 |
|---|---|
| Unit Price with VAT: | kr 20,11250 |

