
20RF-JMCS-G-1B-TF(N)(LF)(SN) | |
|---|---|
DigiKey Part Number | 455-2838TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20RF-JMCS-G-1B-TF(N)(LF)(SN) |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm ~ 11mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |


