10 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10FMN-BMT-A-TF

DigiKey Part Number
455-10FMN-BMT-A-TFTR-ND - Tape & Reel (TR)
455-10FMN-BMT-A-TFCT-ND - Cut Tape (CT)
455-10FMN-BMT-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10FMN-BMT-A-TF
Description
CONN FFC VERT 10POS 1MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10FMN-BMT-A-TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.201" (5.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 735
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,13000kr 6,13
10kr 5,23700kr 52,37
25kr 4,91280kr 122,82
50kr 4,67580kr 233,79
100kr 4,45260kr 445,26
250kr 4,17316kr 1 043,29
500kr 3,97396kr 1 986,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,40568kr 3 405,68
2 000kr 3,24306kr 6 486,12
3 000kr 3,15156kr 9 454,68
5 000kr 3,04001kr 15 200,05
7 000kr 2,96872kr 20 781,04
10 000kr 2,89498kr 28 949,80
25 000kr 2,78237kr 69 559,25
Manufacturers Standard Package
Unit Price without VAT:kr 6,13000
Unit Price with VAT:kr 7,66250