
1.25-B3A | |
|---|---|
DigiKey Part Number | 455-1.25-B3A-ND |
Manufacturer | |
Manufacturer Product Number | 1.25-B3A |
Description | NON-INSULATED TERMINAL (A-TYPE) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | M3 Stud Spade Terminal Connector Crimp 16-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3 Stud | |
Width - Outer Edges | 0.228" (5.80mm) | |
Length - Overall | 0.622" (15.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.248" (6.30mm) | |
Length - Termination | 0.189" (4.80mm) | |
Tongue Inside Opening | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,34549 | kr 345,49 |
| Unit Price without VAT: | kr 0,34549 |
|---|---|
| Unit Price with VAT: | kr 0,43186 |


