03HR-4K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 1 635
Unit Price: kr 1,81000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 1,24481
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 2,52853
Datasheet
3 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03HR-4K

DigiKey Part Number
455-1058-ND
Manufacturer
Manufacturer Product Number
03HR-4K
Description
CONN RCPT 3P IDC 24AWG TIN-LEAD
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes