
WB2072-00 | |
|---|---|
DigiKey Part Number | 2393-WB2072-00TR-ND - Tape & Reel (TR) 2393-WB2072-00CT-ND - Cut Tape (CT) 2393-WB2072-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WB2072-00 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 7.7dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 64kB SRAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 64,45815 | kr 77 349,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 97,09000 | kr 97,09 |
| 10 | kr 84,31800 | kr 843,18 |
| 25 | kr 79,86120 | kr 1 996,53 |
| 100 | kr 73,75020 | kr 7 375,02 |
| 250 | kr 70,09004 | kr 17 522,51 |
| 500 | kr 67,50674 | kr 33 753,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 117,50000 | kr 117,50 |
| 10 | kr 91,44400 | kr 914,44 |
| 25 | kr 83,58800 | kr 2 089,70 |
| 100 | kr 73,93310 | kr 7 393,31 |
| 250 | kr 68,80032 | kr 17 200,08 |
| 500 | kr 65,47684 | kr 32 738,42 |
| Unit Price without VAT: | kr 97,09000 |
|---|---|
| Unit Price with VAT: | kr 121,36250 |

