
M-145 | |
|---|---|
DigiKey Part Number | M-145-ND |
Manufacturer | |
Manufacturer Product Number | M-145 |
Description | HOOK CURVED STEEL 7" |
Customer Reference | |
Detailed Description | Hook (Single Ended) Curved Steel 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Curved | |
Length - Overall | 7.00" (177.8mm) | |
Features | Retractable Spring Hook | |
Material | Steel | |
Weight | 0.018 lb (8.16 g) |


