Hook (Single Ended) Curved Steel 11.00" (279.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-121/5

DigiKey Part Number
M-121/5-ND
Manufacturer
Manufacturer Product Number
M-121/5
Description
HOOK CURVED STEEL 11" 5PC
Customer Reference
Detailed Description
Hook (Single Ended) Curved Steel 11.00" (279.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Hook (Single Ended)
Tip Shape
Curved
Length - Overall
11.00" (279.4mm)
Features
Set of 5
Material
Steel
Weight
0.037 lb (16.78 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.