
BW-516 | |
|---|---|
DigiKey Part Number | BW-516-ND |
Manufacturer | |
Manufacturer Product Number | BW-516 |
Description | HEX TR KEY T-HANDLE 5/16" 7.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex TR (Security) Key T-Handle 5/16" 7.50" (190.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex TR (Security) | |
Size | 5/16" | |
Length - Overall | 7.50" (190.5mm) | |
Features | Soft Grip | |
Weight | 0.426 lb (193.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 159,71000 | kr 159,71 |
| 5 | kr 153,45200 | kr 767,26 |
| Unit Price without VAT: | kr 159,71000 |
|---|---|
| Unit Price with VAT: | kr 199,63750 |

