
BW-512 | |
|---|---|
DigiKey Part Number | 40-BW-512-ND |
Manufacturer | |
Manufacturer Product Number | BW-512 |
Description | HEX TR KEY T-HANDLE 1/2" 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex TR (Security) Key T-Handle 1/2" 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex TR (Security) | |
Size | 1/2" | |
Length - Overall | 7.00" (177.8mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 182,31400 | kr 1 823,14 |
| Unit Price without VAT: | kr 182,31400 |
|---|---|
| Unit Price with VAT: | kr 227,89250 |

