
AT-6241/5 | |
|---|---|
DigiKey Part Number | AT-6241/5-ND |
Manufacturer | |
Manufacturer Product Number | AT-6241/5 |
Description | PROBE FLAT THERMOPLASTIC 7" |
Customer Reference | |
Detailed Description | Probe (Double Ended) Flat Thermoplastic 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 7.00" (177.8mm) | |
Features | Notched End | |
Material | Thermoplastic | |
Weight | 0.056 lb (25.4 g) |

