
AT-3767/10 | |
|---|---|
DigiKey Part Number | K728-ND |
Manufacturer | |
Manufacturer Product Number | AT-3767/10 |
Description | TUNING TOOL FLATHEX PLSTC 5"10PC |
Customer Reference | |
Detailed Description | Tuning Tool (Double Ended) Flat, Hex Plastic 5.00" (127.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tuning Tool (Double Ended) | |
Tip Shape | Flat, Hex | |
Length - Overall | 5.00" (127.0mm) | |
Features | Set of 10 | |
Material | Plastic | |
Weight | 0.075 lb (34.02 g) | |
Base Product Number |

