
QSCF201Q5R1B1NT001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q5R1B1NT001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCF201Q5R1B1NT001T |
Description | CAP CER 5.1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 200V Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Applications | ||
Mounting Type | ||
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,37102 | kr 23 710,20 |
| Unit Price without VAT: | kr 2,37102 |
|---|---|
| Unit Price with VAT: | kr 2,96378 |

