100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD202W101K1GF001E

DigiKey Part Number
709-VPDD202W101K1GF001ETR-ND - Tape & Reel (TR)
709-VPDD202W101K1GF001ECT-ND - Cut Tape (CT)
709-VPDD202W101K1GF001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD202W101K1GF001E
Description
CAP CER 100PF 2KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD202W101K1GF001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 762
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,75000kr 9,75
10kr 6,21200kr 62,12
50kr 4,82640kr 241,32
100kr 4,40030kr 440,03
500kr 3,68108kr 1 840,54
1 000kr 3,45855kr 3 458,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,78835kr 8 365,05
6 000kr 2,66583kr 15 994,98
9 000kr 2,60444kr 23 439,96
15 000kr 2,53640kr 38 046,00
21 000kr 2,49662kr 52 429,02
30 000kr 2,45834kr 73 750,20
36 000kr 2,44021kr 87 847,56
Manufacturers Standard Package
Unit Price without VAT:kr 9,75000
Unit Price with VAT:kr 12,18750