
250A11W222MV4E | |
|---|---|
DigiKey Part Number | 250A11W222MV4E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 250A11W222MV4E |
Description | CAP ARRAY 2200PF 25V X7R 0405 |
Customer Reference | |
Detailed Description | 2200pF Isolated Capacitor 2 Array 25 V X7R 0405 (1012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 2200pF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Mounting Type | Surface Mount | |
Package / Case | 0405 (1012 Metric) | |
Supplier Device Package | 0405 (1014 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - |

