Incandescent Lamp Clear 8V Round 6mm, T-2 Fuse - 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF650

DigiKey Part Number
GF650-ND
Manufacturer
Manufacturer Product Number
GF650
Description
LAMP C-8 8V .200A 56MSCP
Customer Reference
Detailed Description
Incandescent Lamp Clear 8V Round 6mm, T-2 Fuse - 3AG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
8V
MSCP (Mean Spherical Candle Power)
0.56
Lens Style
Round
Lens Size
6mm, T-2
Lead Style
Fuse - 3AG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.