Q 24,0-JXS22-8-10/15-T1-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 5 907
Unit Price: kr 7,84000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr 5,35879
Datasheet

Similar


Jauch Quartz
In Stock: 1 036
Unit Price: kr 7,84000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr 5,20059
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr 5,20059
Datasheet

Similar


CTS-Frequency Controls
In Stock: 11 611
Unit Price: kr 5,13000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 3,33707
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 3,33707
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


ECS Inc.
In Stock: 2 855
Unit Price: kr 5,13000
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: kr 3,77834
Datasheet

Similar


EPSON
In Stock: 19 514
Unit Price: kr 3,82000
Datasheet
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS22-8-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1149-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 24,0-JXS22-8-10/15-T1-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,20059kr 5 200,59
Manufacturers Standard Package
Unit Price without VAT:kr 5,20059
Unit Price with VAT:kr 6,50074