



SYB10-15WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYB10-15WH-ETTR-ND - Tape & Reel (TR) 4285-SYB10-15WH-ETCT-ND - Cut Tape (CT) 4285-SYB10-15WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYB10-15WH-ET |
Description | 1 MM W TO B CONNECTOR 15P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.230" (5.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,35000 | kr 9,35 |
| 10 | kr 7,98000 | kr 79,80 |
| 25 | kr 7,47400 | kr 186,85 |
| 50 | kr 7,11820 | kr 355,91 |
| 100 | kr 6,77640 | kr 677,64 |
| 250 | kr 6,35184 | kr 1 587,96 |
| 500 | kr 6,04850 | kr 3 024,25 |
| 1 000 | kr 5,75963 | kr 5 759,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 5,39904 | kr 13 497,60 |
| 5 000 | kr 5,14147 | kr 25 707,35 |
| 7 500 | kr 4,99655 | kr 37 474,12 |
| 12 500 | kr 4,81982 | kr 60 247,75 |
| 17 500 | kr 4,70687 | kr 82 370,23 |
| Unit Price without VAT: | kr 9,35000 |
|---|---|
| Unit Price with VAT: | kr 11,68750 |

