



SYB10-08WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYB10-08WH-ETTR-ND - Tape & Reel (TR) 4285-SYB10-08WH-ETCT-ND - Cut Tape (CT) 4285-SYB10-08WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYB10-08WH-ET |
Description | 1 MM W TO B CONNECTOR 8P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.230" (5.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,64000 | kr 7,64 |
| 10 | kr 6,45300 | kr 64,53 |
| 25 | kr 6,05080 | kr 151,27 |
| 50 | kr 5,76120 | kr 288,06 |
| 100 | kr 5,48480 | kr 548,48 |
| 250 | kr 5,14128 | kr 1 285,32 |
| 500 | kr 4,89544 | kr 2 447,72 |
| 1 000 | kr 4,66165 | kr 4 661,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,36977 | kr 10 924,42 |
| 5 000 | kr 4,16127 | kr 20 806,35 |
| 7 500 | kr 4,04396 | kr 30 329,70 |
| 12 500 | kr 3,90091 | kr 48 761,38 |
| 17 500 | kr 3,80947 | kr 66 665,73 |
| 25 000 | kr 3,71493 | kr 92 873,25 |
| Unit Price without VAT: | kr 7,64000 |
|---|---|
| Unit Price with VAT: | kr 9,55000 |

