Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
SYB10-04WH-ET
SYB10-04WH-ET

SYB10-04WH-ET

DigiKey Part Number
4285-SYB10-04WH-ETTR-ND - Tape & Reel (TR)
4285-SYB10-04WH-ETCT-ND - Cut Tape (CT)
4285-SYB10-04WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYB10-04WH-ET
Description
1 MM W TO B CONNECTOR 4P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.230" (5.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 3,92000kr 39,20
25kr 3,67480kr 91,87
50kr 3,49780kr 174,89
100kr 3,33090kr 333,09
250kr 3,12224kr 780,56
500kr 2,97288kr 1 486,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 2,75103kr 4 126,55
3 000kr 2,61966kr 7 858,98
4 500kr 2,54578kr 11 456,01
7 500kr 2,45566kr 18 417,45
10 500kr 2,39808kr 25 179,84
15 000kr 2,33851kr 35 077,65
37 500kr 2,19224kr 82 209,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500