


710106-2MAC | |
|---|---|
DigiKey Part Number | 4285-710106-2MACTR-ND - Tape & Reel (TR) 4285-710106-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 710106-2MAC |
Description | 1.0 MM W TO B CONNECTOR TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,12100 | kr 1,21 |
| 25 | kr 0,11240 | kr 2,81 |
| 50 | kr 0,10660 | kr 5,33 |
| 100 | kr 0,10150 | kr 10,15 |
| 250 | kr 0,09488 | kr 23,72 |
| 500 | kr 0,09026 | kr 45,13 |
| 1 000 | kr 0,08584 | kr 85,84 |
| 2 500 | kr 0,08045 | kr 201,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | kr 0,06748 | kr 2 024,40 |
| 60 000 | kr 0,06425 | kr 3 855,00 |
| 90 000 | kr 0,06244 | kr 5 619,60 |
| 150 000 | kr 0,06022 | kr 9 033,00 |
| 210 000 | kr 0,05881 | kr 12 350,10 |
| 300 000 | kr 0,05735 | kr 17 205,00 |
| 750 000 | kr 0,05376 | kr 40 320,00 |
| 1 500 000 | kr 0,05119 | kr 76 785,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |


