Image for 507120-2MA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

507120-2MA

DigiKey Part Number
4285-507120-2MATR-ND - Tape & Reel (TR)
4285-507120-2MACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
507120-2MA
Description
TERMINAL JZ CONNECTOR, SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 030
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,22100kr 2,21
25kr 0,20520kr 5,13
50kr 0,19500kr 9,75
100kr 0,18490kr 18,49
250kr 0,17328kr 43,32
500kr 0,16484kr 82,42
1 000kr 0,15690kr 156,90
2 500kr 0,14707kr 367,68
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,12694kr 2 538,80
40 000kr 0,12088kr 4 835,20
60 000kr 0,11746kr 7 047,60
100 000kr 0,11330kr 11 330,00
140 000kr 0,11065kr 15 491,00
200 000kr 0,10789kr 21 578,00
500 000kr 0,10114kr 50 570,00
1 000 000kr 0,09632kr 96 320,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250