
JF04R0R051035AA | |
|---|---|
DigiKey Part Number | 670-1701-ND |
Manufacturer | |
Manufacturer Product Number | JF04R0R051035AA |
Description | CABLE ASSY HI SPEED 51POS 350MM |
Customer Reference | |
Detailed Description | 51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 13.78" (350.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 13.78" (350.00mm) | |
Number of Positions | 51 | |
Pitch | 0.020" (0.50mm) | |
Base Product Number |



