
ES9S06K4FA | |
|---|---|
DigiKey Part Number | 670-2745-2-ND - Tape & Reel (TR) 670-2745-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES9S06K4FA |
Description | CONN FML SKT 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,06000 | kr 1,06 |
| 10 | kr 0,90400 | kr 9,04 |
| 25 | kr 0,85040 | kr 21,26 |
| 50 | kr 0,80820 | kr 40,41 |
| 100 | kr 0,76970 | kr 76,97 |
| 250 | kr 0,72156 | kr 180,39 |
| 500 | kr 0,68712 | kr 343,56 |
| 1 000 | kr 0,65431 | kr 654,31 |
| 2 500 | kr 0,61327 | kr 1 533,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 0,57650 | kr 3 459,00 |
| 12 000 | kr 0,54896 | kr 6 587,52 |
| 18 000 | kr 0,53347 | kr 9 602,46 |
| 30 000 | kr 0,51459 | kr 15 437,70 |
| 42 000 | kr 0,50252 | kr 21 105,84 |
| 60 000 | kr 0,49003 | kr 29 401,80 |
| 150 000 | kr 0,45937 | kr 68 905,50 |
| Unit Price without VAT: | kr 1,06000 |
|---|---|
| Unit Price with VAT: | kr 1,32500 |




