
DE-9SA-J4R | |
|---|---|
DigiKey Part Number | 670-DE-9SA-J4R-ND |
Manufacturer | |
Manufacturer Product Number | DE-9SA-J4R |
Description | D-SUB, PCB, RIGHT ANGLE, 9 PON, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 514,71000 | kr 514,71 |
| 10 | kr 437,51000 | kr 4 375,10 |
| 25 | kr 410,12920 | kr 10 253,23 |
| 50 | kr 390,56780 | kr 19 528,39 |
| 100 | kr 371,94430 | kr 37 194,43 |
| Unit Price without VAT: | kr 514,71000 |
|---|---|
| Unit Price with VAT: | kr 643,38750 |

