
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 36A | |
Power - Max | 600 W | |
Switching Energy | 670µJ (on), 740µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 27ns/100ns | |
Test Condition | 360V, 36A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 134,98000 | kr 134,98 |
| 30 | kr 82,18733 | kr 2 465,62 |
| 120 | kr 70,63108 | kr 8 475,73 |
| 510 | kr 68,83796 | kr 35 107,36 |
| Unit Price without VAT: | kr 134,98000 |
|---|---|
| Unit Price with VAT: | kr 168,72500 |


