
TLK4201EARGTT | |
|---|---|
DigiKey Part Number | 296-19785-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK4201EARGTT |
Description | IC INTERFACE SPECIALIZED 16QFN |
Customer Reference | |
Detailed Description | Digital High-Speed Link Interface 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLK4201EARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Digital High-Speed Link | |
Interface | 2-Wire Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

