
CMA80PD1600NA | |
|---|---|
DigiKey Part Number | CMA80PD1600NA-ND |
Manufacturer | |
Manufacturer Product Number | CMA80PD1600NA |
Description | SCR MODULE 1.6KV 126A SOT-227-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 126 A Series Connection - SCR/Diode Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 80 A | |
Current - On State (It (RMS)) (Max) | 126 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1070A, 1160A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 344,14000 | kr 344,14 |
| 10 | kr 255,12400 | kr 2 551,24 |
| 100 | kr 226,57470 | kr 22 657,47 |
| Unit Price without VAT: | kr 344,14000 |
|---|---|
| Unit Price with VAT: | kr 430,17500 |

