
MS3102E20-8S | |
|---|---|
DigiKey Part Number | 1003-MS3102E20-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-8S |
Description | MS3102E20-8S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 383,27540 | kr 19 163,77 |
| Unit Price without VAT: | kr 383,27540 |
|---|---|
| Unit Price with VAT: | kr 479,09425 |

