MDM-BT-25TE-JP-CAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-BT-25TE-JP-CAD

DigiKey Part Number
1003-MDM-BT-25TE-JP-CAD-ND
Manufacturer
Manufacturer Product Number
MDM-BT-25TE-JP-CAD
Description
MICRO-D BACKSHELL 25 POS TOP ENT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Yellow Chromate over Cadmium
Hardware
-
Features
Mating Screws
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 4 710,20000kr 4 710,20
10kr 4 004,58000kr 40 045,80
25kr 3 962,98480kr 99 074,62
Manufacturers Standard Package
Unit Price without VAT:kr 4 710,20000
Unit Price with VAT:kr 5 887,75000