
KPSE06F14-5S | |
|---|---|
DigiKey Part Number | 1003-KPSE06F14-5S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F14-5S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 711,36000 | kr 711,36 |
| 10 | kr 604,68700 | kr 6 046,87 |
| 25 | kr 566,85000 | kr 14 171,25 |
| 50 | kr 539,82300 | kr 26 991,15 |
| 100 | kr 514,08840 | kr 51 408,84 |
| Unit Price without VAT: | kr 711,36000 |
|---|---|
| Unit Price with VAT: | kr 889,20000 |


