New Product
Image for DE24657-29 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE24657-29

DigiKey Part Number
1003-DE24657-29-ND
Manufacturer
Manufacturer Product Number
DE24657-29
Description
DE24657-29
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Steel
Plating
Zinc
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 307,56000kr 307,56
10kr 272,57300kr 2 725,73
100kr 241,54970kr 24 154,97
Manufacturers Standard Package
Unit Price without VAT:kr 307,56000
Unit Price with VAT:kr 384,45000