
M85049/50-3F | |
|---|---|
DigiKey Part Number | 1003-M85049/50-3F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/50-3F |
Description | D SUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 274,48000 | kr 274,48 |
| 10 | kr 233,27600 | kr 2 332,76 |
| 25 | kr 218,66920 | kr 5 466,73 |
| 50 | kr 208,23840 | kr 10 411,92 |
| 100 | kr 198,30490 | kr 19 830,49 |
| 250 | kr 185,90424 | kr 46 476,06 |
| 500 | kr 177,62402 | kr 88 812,01 |
| Unit Price without VAT: | kr 274,48000 |
|---|---|
| Unit Price with VAT: | kr 343,10000 |

