
CA3100R16S-1S-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3100R16S-1S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R16S-1S-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 640,17000 | kr 640,17 |
| 10 | kr 544,15200 | kr 5 441,52 |
| 25 | kr 510,10240 | kr 12 752,56 |
| 50 | kr 485,77720 | kr 24 288,86 |
| 100 | kr 462,62000 | kr 46 262,00 |
| Unit Price without VAT: | kr 640,17000 |
|---|---|
| Unit Price with VAT: | kr 800,21250 |

