
DAMA15PF225 | |
|---|---|
DigiKey Part Number | 1003-2939-ND |
Manufacturer | |
Manufacturer Product Number | DAMA15PF225 |
Description | CONN D-SUB PLG 15P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 003,39000 | kr 1 003,39 |
| 10 | kr 852,92800 | kr 8 529,28 |
| 25 | kr 799,57720 | kr 19 989,43 |
| 50 | kr 761,45980 | kr 38 072,99 |
| 100 | kr 730,33080 | kr 73 033,08 |
| Unit Price without VAT: | kr 1 003,39000 |
|---|---|
| Unit Price with VAT: | kr 1 254,23750 |

