
CA3102E22-14P | |
|---|---|
DigiKey Part Number | 1003-CA3102E22-14P-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-14P |
Description | CA3102E22-14P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 19 | Shielding |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Cable Opening 1.089" (27.66mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 393,02740 | kr 19 651,37 |
| Unit Price without VAT: | kr 393,02740 |
|---|---|
| Unit Price with VAT: | kr 491,28425 |

