Pin Contact Size 2.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size 2.5mm Crimp Gold
ITT Cannon APD Series

APKPB25H10002

DigiKey Part Number
1003-2111-2-ND - Tape & Reel (TR)
1003-2111-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APKPB25H10002
Description
CONTACT PIN SZ 2.5MM CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Size 2.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Contact Type
Pin
Contact Size
2.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 943
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 20,78000kr 20,78
10kr 17,68300kr 176,83
25kr 16,57080kr 414,27
50kr 15,78000kr 789,00
100kr 15,02480kr 1 502,48
250kr 14,08408kr 3 521,02
500kr 13,41158kr 6 705,79
1 000kr 12,93517kr 12 935,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,04678kr 30 140,34
6 000kr 9,56768kr 57 406,08
9 000kr 9,29815kr 83 683,35
Manufacturers Standard Package
Unit Price without VAT:kr 20,78000
Unit Price with VAT:kr 25,97500