PSRAM (Pseudo SRAM) Memory IC 32Mbit SPI, QPI 104 MHz 7 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVS4M8BLL-104NLI-TR

DigiKey Part Number
706-IS66WVS4M8BLL-104NLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS66WVS4M8BLL-104NLI-TR
Description
IC PSRAM 32MBIT SPI QPI 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 32Mbit SPI, QPI 104 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 24,22090kr 72 662,70
Manufacturers Standard Package
Unit Price without VAT:kr 24,22090
Unit Price with VAT:kr 30,27613