
IS43TR16640CL-107MBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR16640CL-107MBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16640CL-107MBLI |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Tray: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,84000 | kr 47,84 |
| 10 | kr 44,54600 | kr 445,46 |
| 25 | kr 43,22720 | kr 1 080,68 |
| 50 | kr 42,22420 | kr 2 111,21 |
| 190 | kr 40,29605 | kr 7 656,25 |
| 380 | kr 39,30471 | kr 14 935,79 |
| 570 | kr 38,73004 | kr 22 076,12 |
| 1 140 | kr 37,75782 | kr 43 043,91 |
| Unit Price without VAT: | kr 47,84000 |
|---|---|
| Unit Price with VAT: | kr 59,80000 |

