IS43TR16640A-15GBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1 591
Unit Price: kr 57,09000
Datasheet

Similar


Micron Technology Inc.
In Stock: 501
Unit Price: kr 57,09000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 029
Unit Price: kr 43,52000
Datasheet

Similar


Micron Technology Inc.
In Stock: 3 270
Unit Price: kr 43,52000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 000
Unit Price: kr 56,89000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 000
Unit Price: kr 56,89000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 996
Unit Price: kr 39,70000
Datasheet
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16640A-15GBLI-TR

DigiKey Part Number
IS43TR16640A-15GBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR16640A-15GBLI-TR
Description
IC DRAM 1GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types