
ISD203XSM | |
|---|---|
DigiKey Part Number | 58-ISD203XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISD203XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 225% @ 10mA | |
Current Transfer Ratio (Max) | 450% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,10000 | kr 10,10 |
| 50 | kr 5,67820 | kr 283,91 |
| 100 | kr 5,22310 | kr 522,31 |
| 500 | kr 4,40690 | kr 2 203,45 |
| 1 000 | kr 4,13993 | kr 4 139,93 |
| 2 000 | kr 3,91326 | kr 7 826,52 |
| 5 000 | kr 3,66581 | kr 18 329,05 |
| 10 000 | kr 3,51161 | kr 35 116,10 |
| 25 000 | kr 3,34360 | kr 83 590,00 |
| Unit Price without VAT: | kr 10,10000 |
|---|---|
| Unit Price with VAT: | kr 12,62500 |

