
BVE-Z-R0001-5.0 | |
|---|---|
DigiKey Part Number | 4423-BVE-Z-R0001-5.0TR-ND - Tape & Reel (TR) 4423-BVE-Z-R0001-5.0CT-ND - Cut Tape (CT) 4423-BVE-Z-R0001-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVE-Z-R0001-5.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 0.1 mOhms ±5% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,68000 | kr 35,68 |
| 5 | kr 31,90200 | kr 159,51 |
| 10 | kr 30,50500 | kr 305,05 |
| 25 | kr 28,82640 | kr 720,66 |
| 50 | kr 27,68040 | kr 1 384,02 |
| 100 | kr 26,63110 | kr 2 663,11 |
| 500 | kr 24,52102 | kr 12 260,51 |
| 1 000 | kr 23,98973 | kr 23 989,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 23,01428 | kr 46 028,56 |
| 4 000 | kr 22,35295 | kr 89 411,80 |
| Unit Price without VAT: | kr 35,68000 |
|---|---|
| Unit Price with VAT: | kr 44,60000 |

